
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34900 | $3.49 |
| 25 | $0.32680 | $8.17 |
| 50 | $0.31120 | $15.56 |
| 100 | $0.29620 | $29.62 |
| 250 | $0.27764 | $69.41 |
| 500 | $0.26434 | $132.17 |
| 1,000 | $0.25171 | $251.71 |
| 2,500 | $0.23594 | $589.85 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

