40 X 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40 1/4" X 72 YDS

Digi-Key Part Number
3M159136-ND
Manufacturer
3M
Manufacturer Product Number
40 1/4" X 72 YDS
Supplier
Description
TAPE ANTISTATIC CLR 1/4"X 72YDS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Antistatic Tape Acrylic Adhesive Clear 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Antistatic
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.25" (6.35mm) 1/4"
Length
216' (66.0m) 72 yds
Color
Clear
Usage
Anti-Static
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$21.90000$21.90
10$19.91500$199.15
25$18.91920$472.98
50$17.92400$896.20
100$16.92800$1,692.80
250$15.93232$3,983.08
500$14.93656$7,468.28
1,000$13.94077$13,940.77
Additional Resources
AttributeDescription
Other Names
00051138477844
80610872709
401/4"X72YDS-ND
3M159136
7010320274
05113847784
40 1/4" X 72 YDS-ND
401/4"X72YDS
Standard Package36