15MIC 3M661X DISC 8" | |
---|---|
DigiKey Part Number | 15MIC3M661XDISC8"-ND |
Manufacturer | |
Manufacturer Product Number | 15MIC 3M661X DISC 8" |
Description | LAPPING FILM DIAMOND 15U 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 15µ X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 15µ | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $33.07464 | $8,268.66 |
Unit Price without GST: | $33.07464 |
---|---|
Unit Price with GST: | $36.38210 |