cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 200 0.563" X 60YD

Digi-Key Part Number
3M2000.563"X60YD-ND
Manufacturer
Manufacturer Product Number
3M 200 0.563" X 60YD
Description
TAPE MASKING NATURAL 0.56"X 60YD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Masking Tape Rubber Adhesive Natural 0.56" (14.30mm) 9/16" X 180' (55.0m) 60 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Crepe Paper
Thickness
0.0044" (4.4 mils, 0.112mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.56" (14.30mm) 9/16"
Length
180' (55.0m) 60 yds
Color
Natural
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4811.41.2100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
11$11.42000$125.62
Additional Resources
AttributeDescription
Other Names
3M 200 0.563" X 60YD-ND
3M2000.563"X60YD
Standard Package1