G-401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-401-1

Digi-Key Part Number
EAR1095-ND
Manufacturer
3M - Aearo Technologies, LLC
Manufacturer Product Number
G-401-1
Supplier
Description
SCREW GROMMET THERMOPLASTIC BLUE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Screw Grommet - Thermoplastic Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M - Aearo Technologies, LLC
Series
Package
Bag
Part Status
Active
Screw Size
-
Head Diameter
0.563" (14.30mm)
Mounting Hole Diameter
0.375" (9.53mm) 3/8"
Head Height
-
Material
Thermoplastic
Color
Blue
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.51700$5.17
25$0.48640$12.16
50$0.44320$22.16
100$0.43720$43.72
250$0.43096$107.74
500$0.40326$201.63
Additional Resources
AttributeDescription
Other Names
EAR1095
632-1001CNPE-US
Standard Package500