FETs, MOSFETs
54,476 ResultsFETs, MOSFETs
When choosing a MOSFET, it’s important to match its electrical characteristics to your application. Start by checking the Drain-Source Voltage (VDS) to ensure it exceeds the highest voltage your circuit will encounter. Then look at the Gate Threshold Voltage (VGS(th))—if you're using a microcontroller (like 3.3V or 5V logic), you'll need a logic-level MOSFET that turns on fully at those voltages. The Continuous Drain Current (ID) rating must meet or exceed the current your load will draw, and lower on-resistance (RDS(on)) will help minimize heat and power loss.
There are two main types of MOSFETs: n-channel and p-channel, each available in enhancement and depletion mode variants. N-channel enhancement-mode MOSFETs are the most commonly used due to their higher electron mobility, resulting in lower on-resistance and better switching efficiency. While both MOSFETs and BJTs (Bipolar Junction Transistors) function as switches or amplifiers, MOSFETs are voltage-controlled devices, whereas BJTs are current-controlled. This gives MOSFETs a significant advantage in high-speed, low-power, and thermally sensitive applications.