RC212

Schaffner EMC Inc.

Filters | Common Mode Chokes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - AC
Operating Temperature
Approval Agency
Mounting Type
Size / Dimension
Height (Max)
Package / Case
RC212-series
RC212-0.5-10M
CMC 10MH 500MA 2LN TH
Schaffner EMC Inc.
426
In Stock
1 : $2.01000
Tube
Tube
Active
Power Line
2
10 mH @ 10 kHz
500mA
1Ohm
250V
-40°C ~ 125°C
VDE
Through Hole
0.602" L x 0.291" W (15.30mm x 7.40mm)
0.693" (17.60mm)
Vertical, 4 PC Pin
RC212-series
RC212-0.7-4M7
CMC 4.7MH 700MA 2LN TH
Schaffner EMC Inc.
245
In Stock
1 : $2.01000
Bulk
Bulk
Active
Power Line
2
4.7 mH @ 10 kHz
700mA
440mOhm
250V
-40°C ~ 125°C
VDE
Through Hole
0.602" L x 0.291" W (15.30mm x 7.40mm)
0.693" (17.60mm)
Vertical, 4 PC Pin
741
In Stock
1 : $2.06000
Bulk
Bulk
Active
Power Line
2
47 mH @ 10 kHz
250mA
2.4Ohm
250V
-40°C ~ 125°C
VDE
Through Hole
0.602" L x 0.291" W (15.30mm x 7.40mm)
0.693" (17.60mm)
Vertical, 4 PC Pin
510
In Stock
1 : $2.03000
Bulk
Bulk
Active
Power Line
2
22 mH @ 10 kHz
350mA
1.9Ohm
250V
-40°C ~ 125°C
VDE
Through Hole
0.602" L x 0.291" W (15.30mm x 7.40mm)
0.693" (17.60mm)
Vertical, 4 PC Pin
RC212-series
RC212-0.4-15M
CMC 15MH 400MA 2LN TH
Schaffner EMC Inc.
806
In Stock
1 : $2.06000
Bulk
Bulk
Active
Power Line
2
15 mH @ 10 kHz
400mA
1.35Ohm
250V
-40°C ~ 125°C
VDE
Through Hole
0.602" L x 0.291" W (15.30mm x 7.40mm)
0.693" (17.60mm)
Vertical, 4 PC Pin
RC212-series
RC212-0.6-6M8
CMC 6.8MH 600MA 2LN TH
Schaffner EMC Inc.
557
In Stock
1 : $2.03000
Bulk
Bulk
Active
Power Line
2
6.8 mH @ 10 kHz
600mA
630mOhm
250V
-40°C ~ 125°C
VDE
Through Hole
0.602" L x 0.291" W (15.30mm x 7.40mm)
0.693" (17.60mm)
Vertical, 4 PC Pin
RC212-series
RC212-0.3-30M
CMC 30MH 300MA 2LN TH
Schaffner EMC Inc.
0
In Stock
Check Lead Time
1 : $2.01000
Bulk
Bulk
Active
Power Line
2
30 mH @ 10 kHz
300mA
2.2Ohm
250V
-40°C ~ 125°C
VDE
Through Hole
0.602" L x 0.291" W (15.30mm x 7.40mm)
0.693" (17.60mm)
Vertical, 4 PC Pin
Showing
of 7