Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : $28.99454 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | 12A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | |||
0 In Stock | 500 : $28.99454 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | 12A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | 12A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | 12A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | 12A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 13.2V | 0.54 ~ 3.6V | - | - | 12A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 21-PowerBQFN Module | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm) | 21-QFN (15x15) |