NCP4623

onsemi

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-XFDFN Exposed Pad
NCP4623HMXADJTCG
IC REG LIN POS ADJ 150MA 6XDFN
onsemi
0
In Stock
105,000
Marketplace
555 : $0.79921
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Adjustable
1
24V
2.5V
24V
0.4V @ 150mA
150mA
10 µA
40dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.6x1.6)
6-XFDFN Exposed Pad
NCP4623HMX033TCG
IC REG LINEAR 3.3V 150MA 6XDFN
onsemi
0
In Stock
23,456
Marketplace
555 : $0.79921
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
24V
3.3V
-
0.4V @ 20mA
150mA
10 µA
35dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.6x1.6)
6-XFDFN Exposed Pad
NCP4623HMX050TCG
IC REG LINEAR 5V 150MA 6XDFN
onsemi
0
In Stock
10,000
Marketplace
555 : $0.79921
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
24V
5V
-
0.4V @ 20mA
150mA
10 µA
35dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.6x1.6)
6-XFDFN Exposed Pad
NCP4623HMX048TCG
IC REG LINEAR 4.8V 150MA 6XDFN
onsemi
0
In Stock
9,870
Marketplace
555 : $0.79921
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
24V
4.8V
-
0.4V @ 20mA
150mA
10 µA
35dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.6x1.6)
TSOP-5
NCP4623HSN120T1G
IC REG LINEAR 12V 150MA SOT23-5
onsemi
0
In Stock
2,901
Marketplace
544 : $0.81401
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
24V
12V
-
0.5V @ 20mA
150mA
10 µA
35dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOP-5
NCP4623HSN050T1G
IC REG LINEAR 5V 150MA SOT23-5
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
24V
5V
-
0.4V @ 20mA
150mA
10 µA
35dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOP-5
NCP4623HSN100T1G
IC REG LINEAR 10V 150MA SOT23-5
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
24V
10V
-
0.5V @ 20mA
150mA
10 µA
35dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOP-5
NCP4623HSNADJT1G
IC REG LIN POS ADJ 150MA SOT23-5
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
24V
2.5V
24V
0.4V @ 150mA
150mA
10 µA
40dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 8