Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,895 In Stock 5,000 Factory | 1 : $10.35000 Cut Tape (CT) 5,000 : $4.03300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 36V | 0.8V | 36V | 5A | 350kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (4x5) | ||
500 In Stock | 1 : $10.88000 Cut Tape (CT) 500 : $4.74778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 36V | 0.8V | 36V | 5A | 350kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (4x5) |