USB1110

GCT

Connectors, Interconnects | USB, DVI, HDMI Connector Assemblies

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB1110-30-A
USB1110-30-A
USB3.0 A SKT, BOTTOM MNT, TH, R/
GCT
0
In Stock
Check Lead Time
22,400 : $0.90079
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Board Edge, Cutout; Through Hole, Right Angle
Bottom Mount, Horizontal, Mid Mount
Solder
-
-
-55°C ~ 85°C
1
0.25A, 1.8A
100VAC/DC
5000
Shielded
Showing
of 1