ZXTP2012

Diodes Incorporated

Discrete Semiconductor Products | Single Bipolar Transistors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AP7387Q-30Y-13
ZXTP2012ZTA
TRANS PNP 60V 4.3A SOT89-3
Diodes Incorporated
4,450
In Stock
3,354,000
Factory
1 : $1.52000
Cut Tape (CT)
1,000 : $0.51599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
4.3 A
60 V
215mV @ 500mA, 5A
20nA (ICBO)
100 @ 2A, 1V
2.1 W
120MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
ZXTP2012GTA
TRANS PNP 60V 5.5A SOT223-3
Diodes Incorporated
100,058
In Stock
395,000
Factory
1 : $1.61000
Cut Tape (CT)
1,000 : $0.46563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
5.5 A
60 V
250mV @ 500mA, 5A
20nA (ICBO)
100 @ 2A, 1V
3 W
120MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
AP7387Q-30Y-13
ZXTP2012ZQTA
TRANS PNP 60V 4.3A SOT89
Diodes Incorporated
870
In Stock
142,000
Factory
1 : $1.74000
Cut Tape (CT)
1,000 : $0.60157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
4.3 A
60 V
215mV @ 500mA, 5A
20nA (ICBO)
100 @ 2A, 1V
1.5 W
120MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89-3
TO-92
ZXTP2012ASTZ
TRANS PNP 60V 3.5A E-LINE
Diodes Incorporated
9,928
In Stock
1 : $2.16000
Cut Tape (CT)
2,000 : $0.71128
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
PNP
3.5 A
60 V
210mV @ 400mA, 4A
20nA (ICBO)
100 @ 1A, 1V
1 W
120MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line-3, Formed Leads
E-Line (TO-92 compatible)
ZX5T851A
ZXTP2012A
TRANS PNP 60V 3.5A TO92-3
Diodes Incorporated
913
In Stock
20,000
Factory
1 : $2.13000
Bulk
4,000 : $0.66938
Bulk
-
Bulk
Bulk
Active
PNP
3.5 A
60 V
210mV @ 400mA, 4A
20nA
100 @ 1A, 1V
1 W
120MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line-3
E-Line (TO-92 compatible)
Showing
of 5