SDT3A45

Diodes Incorporated

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
SDT3A45SA-13
DIODE SCHOTKY 45V 3A SMA T&R 10K
Diodes Incorporated
89,062
In Stock
205,000
Factory
1 : $0.49000
Cut Tape (CT)
5,000 : $0.12256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
3A
480 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
280 µA @ 45 V
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
Showing
of 1