FMMT596

Diodes Incorporated

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
FMMT596TA
TRANS PNP 200V 0.3A SOT23-3
Diodes Incorporated
138,663
In Stock
81,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
300 mA
200 V
350mV @ 25mA, 250mA
100nA
85 @ 250mA, 10V
500 mW
150MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT596TC
TRANS PNP 200V 0.3A SOT23-3
Diodes Incorporated
0
In Stock
10,000 : $0.17095
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
PNP
300 mA
200 V
350mV @ 25mA, 250mA
100nA
85 @ 250mA, 10V
500 mW
150MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2