BCX56

Diodes Incorporated

Discrete Semiconductor Products | Single Bipolar Transistors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AP7387Q-30Y-13
BCX56TA
TRANS NPN 80V 1A SOT89-3
Diodes Incorporated
32,648
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.14642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
40 @ 150mA, 2V
1 W
150MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 1