Discrete Semiconductor Products | Bipolar Transistor Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,257 In Stock 1,540,000 Factory | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.04710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 200mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
9,049 In Stock 2,085,000 Factory | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.05587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 200mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
5,666 In Stock 900,000 Factory | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.10889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 150mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
1,533 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.07626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 200mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |