Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,021 In Stock | 1 : $1.21000 Cut Tape (CT) 4,000 : $0.28658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.2V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
14,884 In Stock | 1 : $1.46000 Cut Tape (CT) 4,000 : $0.28426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (2.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock Check Lead Time | 1 : $1.39000 Cut Tape (CT) 4,000 : $0.31178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (2.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock | 4,000 : $0.31178 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.8V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock Check Lead Time | 4,000 : $0.32727 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.8V) | 3V | 0.45V @ 2A | 3A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock Check Lead Time | 4,000 : $0.32727 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock | 4,000 : $0.32727 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.2V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock | 4,000 : $0.32727 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.8V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (2.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP |