1N5817

Diodes Incorporated

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
261-DO-41
1N5817-T
DIODE SCHOTTKY 20V 1A DO41
Diodes Incorporated
9,336
In Stock
70,000
Factory
1 : $0.47000
Cut Tape (CT)
5,000 : $0.09093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 20 V
110pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 125°C
MELF Pkg (DL)
1N5817M-13
DIODE SCHOTTKY 20V 1A MELF
Diodes Incorporated
0
In Stock
5,000 : $0.29747
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 20 V
-
Surface Mount
DO-213AB, MELF (Glass)
MELF
-60°C ~ 125°C
261-DO-41
1N5817-B
DIODE SCHOTTKY 20V 1A DO41
Diodes Incorporated
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-Key
Schottky
20 V
1A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 20 V
110pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 125°C
Showing
of 3