CMT-8504

CUI Devices

Audio Products | Alarms, Buzzers, and Sirens

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CMT-8504-100-SMT-TR
CMT-8504-100-SMT-TR
BUZZER MAGNETIC 5V 0.34X0.34 SMD
CUI Devices
142,665
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $1.22285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
1 ~ 6V
4kHz
Magnetic
-
-
100dB @ 5V, 10cm
150mA
Top
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.177" (4.50mm)
Showing
of 1