MLEGRN

Cree LED

Optoelectronics | LED Color Lighting

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XLamp-ML-E
MLEGRN-A1-0000-000X01
LED XLAMP MLE GREEN 528NM SMD
Cree LED
17,166
In Stock
1 : $1.42000
Cut Tape (CT)
1,400 : $0.94720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000001
LED XLAMP MLE GREEN 528NM SMD
Cree LED
1,979
In Stock
1 : $1.51000
Cut Tape (CT)
1,400 : $1.00641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
67 lm/W
350mA
33lm (31lm ~ 35lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000X03
LED XLAMP MLE GREEN 530NM SMD
Cree LED
0
In Stock
Check Lead Time
1,400 : $1.02121
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
530nm (525nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000002
LED XLAMP MLE GREEN 525NM SMD
Cree LED
0
In Stock
Check Lead Time
1,400 : $1.11000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
525nm (520nm ~ 530nm)
150mA
3.3V
67 lm/W
350mA
33lm (31lm ~ 35lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000003
LED XLAMP MLE GREEN 530NM SMD
Cree LED
0
In Stock
Check Lead Time
1,400 : $1.11000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
530nm (525nm ~ 535nm)
150mA
3.3V
67 lm/W
350mA
33lm (31lm ~ 35lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000102
LED XLAMP MLE GREEN 525NM SMD
Cree LED
0
In Stock
Check Lead Time
1,400 : $1.19880
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
525nm (520nm ~ 530nm)
150mA
3.3V
77 lm/W
350mA
38lm (35lm ~ 40lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000103
LED XLAMP MLE GREEN 530NM SMD
Cree LED
0
In Stock
Check Lead Time
1,400 : $1.19880
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
530nm (525nm ~ 535nm)
150mA
3.3V
77 lm/W
350mA
38lm (35lm ~ 40lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000X02
LED XLAMP MLE GREEN 525NM SMD
Cree LED
0
In Stock
Check Lead Time
1 : $1.54000
Cut Tape (CT)
1,400 : $1.02121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000101
LED XLAMP MLE GREEN 528NM SMD
Cree LED
0
In Stock
Check Lead Time
1 : $1.66000
Cut Tape (CT)
1,400 : $1.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
77 lm/W
350mA
38lm (35lm ~ 40lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
Showing
of 9