Product Highlights
XLamp® XD16 extreme density LEDs deliver up to 5.5 times higher lumen density than Cree LED’s previous generation of high-power LEDs.
ams' horticulture LEDs are ideal for greenhouses and vertical farming.
ams OSRAM's 2835 LED platform features the lifetime, robustness, performance, and reliability comparable to the 3030 series with system-level cost advantages.
Cree LED's XLamp® XM-L® Gen 2 multi-color RGBW LEDs deliver a combination of high lumen output and great color mixing in a small 5.0 mm x 5.0 mm package.
Kingbright's APGF0606 series miniature 0202 bicolor SMD LEDs feature a 0.6 mm x 0.6 mm x 0.2 mm (L x W x H) footprint and low power consumption.
Cree's XLamp XP-P LEDs deliver breakthrough levels of intensity and optical control in the industry-standard XP footprint.
Kingbright's APG1005 series 2nd Generation 0402 SMD LEDs offer improved output intensity making them ideal for backlighting and indicator designs.
OSRAM's OSLON UV 6060 compact LED allows a flexible design for any application which requires UV-C radiation.
Cree LED's CV94D-FCC SMD LEDs feature an encapsulation resin containing UV inhibitors to minimize the effects of long-term exposure to direct sunlight.
Vishay's high-power IR emitters feature a double-stack chip for high radiant intensity.
Cree LED's XLamp XHP50.3 LEDs are the third generation of Extreme High Power LEDs that deliver the best lumen density, reliability, and optical control.
Kingbright’s PLCC2 right-angle SMD LEDs are compatible with automatic placement equipment.
CreeLED's PLCC2, PLCC4, and lensed SMD LEDs offer high intensity and high performance for a variety of applications.
SunLED's ultra-bright low-current SMD LEDs provide 90% power reduction compared to standard LEDs.
Thomas Research Products' Luxstat light sensor provides the necessary daylight-level information to the Luxstat daylight harvesting control modules.
ROHM's RLD90QZW output laser diode is designed for LiDAR used in distance measurement and spatial recognition.
ams OSRAM's compact mid-power UV 3636 UV-C LED delivers high output and long lifetime in a compact and reliable mid-power package.
OSRAM Opto Semiconductors' OSLON® Square 660 nm LEDs are an easy drop-in replacement for all horticultural lighting applications.
Klein Tools’ cordless utility bucket LED lights are designed to illuminate job sites to suit all types of needs.
Broadcom's 3W 3535 surface-mount UV LEDs are suitable for applications such as industrial curing and photocatalyst purification.