ProductHighlights
Yageo Thick Film Chip Resistors

Thick Film Chip Resistors

 

Automotive Grade Sulfur Resistant Chip Resistors - AF Series

Yageo's AF series chip resistor is AEC-Q200 qualified for automotive grade requirement as well as MIL-STD-202 test to ensure its reliability, with operating temperatures from -55°C to +125°C, and still possess long endurance.

To meet rigid and various application requirements, the AF series offers case size of 0201 to 2512, resistance range of 1 Ω - 22 MΩ, tolerance of ±0.5%, ±1%, ±5% and TCR of ±100, ±200, ±350 ppm/°C with power rating: 1/20 W - 1 W.

Yageo AF Series

 

AF Series

ImageManufacturer Part NumberDescriptionPackagingPart StatusResistanceAvailable Quantity
RES SMD 324K OHM 1% 1/16W 0402AF0402FR-07324KLRES SMD 324K OHM 1% 1/16W 0402Cut Tape (CT)Active324 kOhms29380 - ImmediateView Details
RES SMD 887K OHM 1% 1/16W 0402AF0402FR-07887KLRES SMD 887K OHM 1% 1/16W 0402Cut Tape (CT)Active887 kOhms20000 - ImmediateView Details
RES SMD 1.74K OHM 1% 1/16W 0402AF0402FR-071K74LRES SMD 1.74K OHM 1% 1/16W 0402Cut Tape (CT)Active1.74 kOhms19851 - ImmediateView Details
RES SMD 470 OHM 1% 1/10W 0603AF0603FR-07470RLRES SMD 470 OHM 1% 1/10W 0603Cut Tape (CT)Active470 Ohms5020 - ImmediateView Details
RES SMD 390K OHM 1% 1/10W 0603AF0603FR-07390KLRES SMD 390K OHM 1% 1/10W 0603Cut Tape (CT)Active390 kOhms1300 - ImmediateView Details
RES SMD 10K OHM 1% 1/10W 0603AF0603FR-0710KLRES SMD 10K OHM 1% 1/10W 0603Cut Tape (CT)Active10 kOhms0View Details
RES SMD 100 OHM 1% 1/10W 0603AF0603FR-07100RLRES SMD 100 OHM 1% 1/10W 0603Cut Tape (CT)Active100 Ohms0View Details
RES SMD 20 OHM 1% 1/10W 0603AF0603FR-0720RLRES SMD 20 OHM 1% 1/10W 0603Cut Tape (CT)Active20 Ohms0View Details
RES SMD 330 OHM 1% 1/10W 0603AF0603FR-07330RLRES SMD 330 OHM 1% 1/10W 0603Cut Tape (CT)Active330 Ohms0View Details
RES SMD 0 OHM JUMPER 1/16W 0402AF0402JR-070RLRES SMD 0 OHM JUMPER 1/16W 0402Tape & Reel (TR)Active0 Ohms0View Details