ProductHighlights

Shunt Resistor

Automotive Grade Current Sensor Shunt Resistor - PU Series

Yageo's PU series shunt resistor is a perfect solution for applications where high precision and high power current sensing components are required. E-beam welding process is introduced to combine the central metal alloy and Copper (Cu) together at the terminations. The central open-air design is the key to achieving excellent heat dissipation.

The PU series features resistance from 0.2 mΩ to 5 mΩ, with high power (10 W), high precision (1%), a low temperature coefficient of resistance (TCR 75 ppm/°C), low thermal EMF, excellent heat dissipation and a capability to sense minimal current. The Yageo PU series offers high performance, a wide range of sizes (2512, 3921, 5931), versatility and fully meets the requirements of customers in different applications.

PU Series

ImageManufacturer Part NumberDescriptionPackagingResistanceToleranceAvailable Quantity
RES 0.001 OHM 1% 3W 3921PU3921FKM130R001LRES 0.001 OHM 1% 3W 3921Cut Tape (CT)1 mOhms±1%5825 - ImmediateView Details
RES SMD 200 UOHM 1% 3W 3921PU3921FKN130U2LRES SMD 200 UOHM 1% 3W 3921Cut Tape (CT)200 µOhms±1%3537 - ImmediateView Details
RES SMD 500 UOHM 1% 9W 3921PU3921FKNP90U5LRES SMD 500 UOHM 1% 9W 3921Cut Tape (CT)500 µOhms±1%3102 - ImmediateView Details
RES 0.001 OHM 1% 5W 5931PU5931FKMT50R001LRES 0.001 OHM 1% 5W 5931Cut Tape (CT)1 mOhms±1%4383 - ImmediateView Details
RES 0.001 OHM 1% 7W 5931PU5931FKMP70R001LRES 0.001 OHM 1% 7W 5931Cut Tape (CT)1 mOhms±1%2522 - ImmediateView Details
METAL SHUNT RESISTOR 3921 5% 75PPU3921JKM130R002LMETAL SHUNT RESISTOR 3921 5% 75PCut Tape (CT)2 mOhms±5%3000 - ImmediateView Details
METAL SHUNT RESISTOR 3921 5% 75PPU3921JKM130R003LMETAL SHUNT RESISTOR 3921 5% 75PCut Tape (CT)3 mOhms±5%3000 - ImmediateView Details
METAL SHUNT RESISTOR 3921 5% 75PPU3921JKM130R004LMETAL SHUNT RESISTOR 3921 5% 75PCut Tape (CT)4 mOhms±5%3000 - ImmediateView Details
METAL SHUNT RESISTOR 3921 5% 175PU3921JKN130U2LMETAL SHUNT RESISTOR 3921 5% 175Cut Tape (CT)200 µOhms±5%3000 - ImmediateView Details
METAL SHUNT RESISTOR 3921 5% 75PPU3921JKMP50R002LMETAL SHUNT RESISTOR 3921 5% 75PCut Tape (CT)2 mOhms±5%3000 - ImmediateView Details