AUD | USD

WE-LQS SMD Single-Coil Power Inductor

Wurth Electronics' WE-LQS SMD inductors offer high Q at high frequencies

Image of Wurth Electronics' WE-LQS SMD Single-Coil Power Inductor Wurth Electronics' WE-LQS SMD inductors are semi-screened storage inductors for DC/DC switch regulators in a WE-LQ design. The wire winding is bonded with a ferrite epoxy mixture on a special ferrite core. WE-LQS SMD inductors offer high Q at high frequencies, low DC-resistance, and industrial operating temperatures of -40°C to +125°C. With a robust design and large durability of the 5040/6028/6045/8040 casing styles, the WE-LQS can be used in high-vibration environments.

Characteristic
  • Tiny power inductor design
  • High current capability
  • Robust design and large durability
  • Soft saturation current
  • Low RDC
  • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
  • Operating temperature: -40°C to +125°C
Applications
  • Integrated DC/DC converters
  • Switching controllers which required high efficiency
  • Portable power (PDA, smartphones, digital cameras, TVs, LCD)
  • Embedded laptops and PCs
  • Big sizes used to shock-proof circuits

WE-LQS

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 2.2UH 3.83A 23MOHM SMD74404043022AFIXED IND 2.2UH 3.83A 23MOHM SMD20492 - ImmediateView Details
FIXED IND 220UH 660MA 850MOHM SM74404064221FIXED IND 220UH 660MA 850MOHM SM7808 - ImmediateView Details
FIXED IND 4.7UH 3A 30 MOHM SMD74404054047FIXED IND 4.7UH 3A 30 MOHM SMD4848 - ImmediateView Details
FIXED IND 10UH 2.1A 64 MOHM SMD74404054100FIXED IND 10UH 2.1A 64 MOHM SMD3878 - ImmediateView Details
FIXED IND 1MH 360MA 2.87 OHM SMD74404084102FIXED IND 1MH 360MA 2.87 OHM SMD4717 - ImmediateView Details
FIXED IND 10UH 500MA 850MOHM SMD74404020100FIXED IND 10UH 500MA 850MOHM SMD14404 - ImmediateView Details
FIXED IND 3.3UH 870MA 279MOHM SM74404020033FIXED IND 3.3UH 870MA 279MOHM SM4084 - ImmediateView Details
FIXED IND 4.7UH 730MA 399MOHM SM74404020047FIXED IND 4.7UH 730MA 399MOHM SM3952 - ImmediateView Details
FIXED IND 15UH 1.45A 132MOHM SMD74404043150AFIXED IND 15UH 1.45A 132MOHM SMD10986 - ImmediateView Details
FIXED IND 22UH 1.11A 200MOHM SMD74404043220AFIXED IND 22UH 1.11A 200MOHM SMD6814 - ImmediateView Details
FIXED IND 4.7UH 2.3A 46MOHM SMD74404043047AFIXED IND 4.7UH 2.3A 46MOHM SMD8622 - ImmediateView Details
FIXED IND 47UH 710MA 492MOHM SMD74404043470AFIXED IND 47UH 710MA 492MOHM SMD4912 - ImmediateView Details
FIXED IND 68UH 540MA 840MOHM SMD74404042680FIXED IND 68UH 540MA 840MOHM SMD9189 - ImmediateView Details
FIXED IND 330UH 200MA 5.3OHM SMD74404042331FIXED IND 330UH 200MA 5.3OHM SMD7836 - ImmediateView Details
FIXED IND 100UH 420MA 1.43OHM SM74404042101FIXED IND 100UH 420MA 1.43OHM SM3525 - ImmediateView Details
FIXED IND 33UH 440MA 1.53OHM SMD74404024330FIXED IND 33UH 440MA 1.53OHM SMD9417 - ImmediateView Details
FIXED IND 22UH 600MA 450MOHM SMD74404032220FIXED IND 22UH 600MA 450MOHM SMD8829 - ImmediateView Details
FIXED IND 3.3UH 2A 55 MOHM SMD74404042033FIXED IND 3.3UH 2A 55 MOHM SMD6947 - ImmediateView Details
FIXED IND 1.5UH 1.9A 65 MOHM SMD74404024015FIXED IND 1.5UH 1.9A 65 MOHM SMD5736 - ImmediateView Details
FIXED IND 33UH 650MA 460MOHM SMD74404042330FIXED IND 33UH 650MA 460MOHM SMD5269 - ImmediateView Details
Published: 2014-08-05

Related Product Highlight

Design Kits
Wurth Electronics introduces their design kits that are great for use in development work allowing consumers to pick and choose parts.