VLMU35CM Mid-Power UVC LED

Vishay’s mid-power UVC emitting diode with quartz window delivers long lifetime and radiant power in a compact package

Image of Vishay Opto's VLMU35CM Mid-Power UVC LED Vishay's VLMU35CM ceramic mid-power ultraviolet (UVC) emitting diode has a quartz window that delivers extremely long life in a compact 3.55 mm by 3.5 mm by 1.2 mm surface-mount package. It is designed to replace mercury UVC lamps, has high radiant power without the need for an external lens, and is built on AIGaN technology.

Features
  • Quartz window for long life
  • Compact 3.5 mm by 3.5 mm by 1.2 mm surface-mount package
  • Emission angle of ±60°
  • Radiant power to 18 mW at 100 mA
  • Forward current up to 150 mA
  • Forward voltage down to 4 V
  • Wavelength range of 270 nm to 290 nm
  • RoHS-compliant, halogen-free, and Vishay Green
  • Compatible with reflow soldering processes
  • Moisture sensitivity level of 3 in accordance with J-STD-020
Applications
  • Water and air purification
  • Physical surface sterilization
  • Medical disinfection
  • Portable sanitizers

VLMU35CM Mid-Power UVC LED

ImageManufacturer Part NumberDescriptionTypeCurrent - DC Forward (If) (Max)WavelengthAvailable QuantityView Details
LED UVC 100 MA SMDVLMU35CM00-280-120LED UVC 100 MA SMDUltraviolet (UV)150mA278nm (265nm ~ 285nm)521 - ImmediateView Details
Published: 2019-02-18