AUD | USD

BYG23T SMD Rectifiers

A high-voltage, ultra-fast SMD avalanche rectifier in low-profile DO-214AC package from Vishay

Image of Vishay Semiconductor/Diodes Division's BYG23T SMD RectifiersVishay/Semiconductors released a high-voltage, ultrafast surface-mount avalanche rectifier in the plastic DO-214AC package. The BYG23T combines a low 1.98 mm profile with extremely high reverse voltage of 1,300 V and fast 75 ns reverse recovery time.

This rectifier is optimized for high-voltage, high-frequency rectification in switchmode power supplies (SMPS), HID ignition drives, and industrial ballasts. The BYG23T features low typical reverse current of 2.9 µA at +125°C, 5 mJ pulse energy in avalanche mode, forward current of 1.0 A, and forward voltage of 1.39 V at 1 A and +125°C.

Ideal for automated placement, the BYG23T offers a rugged maximum operating junction temperature of +150°C and an MSL moisture sensitivity level of 1, per J-STD-020, LF maximum peak of +260°C. The device is compliant to RoHS Directive 2011/65/EU and WEEE 2002/96/EC, and halogen-free according to IEC 61249-2-21.

Features
  • Glass passivated junction
  • Low profile package
  • Ideal for automated placement
  • Low reverse current
  • High reverse voltage
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition
  • Ultra-fast reverse recovery time

BYG23T SMD Rectifiers

ImageManufacturer Part NumberDescriptionAvailable Quantity
DIODE AVALANCHE 1300V 1A DO214ACBYG23T-M3/TRDIODE AVALANCHE 1300V 1A DO214AC0View Details
Published: 2013-07-02