RCG Series Thick Film Resistors

Fully GREEN resistor body with pure tin solder contacts

Image of Vishay/Dale's RCG Series Thick Film Resistors Vishay Intertechnology introduces the industry's first green, RoHS-compliant (without any exemptions) thick film rectangular chip resistor. Offering a completely lead-free resistor body with pure tin solder contacts and a metal glaze on high-quality ceramic. The RCG e3 is AEC-Q200 qualified and provides stability of 1% for 1,000 hours at +70°C in three case sizes.

Currently, exemption #5 in the RoHS compliance procedure allows for lead (Pb) in the resistor body. However, to provide an environmental protection level above the current RoHS requirements, designers need to utilize green, RoHS Compliant products without any exemption. The RCG e3 allows designers to meet the tough demand for completely lead-free thick film resistors in consumer, computer, automotive, industrial, and telecom equipment.

Available in the 0603, 0805, and 1206 case sizes, the RCG e3 offers TCR of ±100 ppm/K and ±200 ppm/K, a resistance range from 1 Ω to 10 MΩ and 0 Ω jumper, and resistance tolerance of ±1% and ±5%. The device features rated power dissipation from 0.100 W to 0.250 W and an operating voltage range of 75 V to 200 V.

Features
  • Fully GREEN resistor body with pure tin solder contacts
  • Stability DR/R = 1% for 1000 h at +70°C
  • Metal glaze on high-quality ceramic
  • AEC-Q200 qualified applications
Applications
  • Telecom infrastructure
  • Computer
  • Consumer
  • Industrial equipment
  • Automotive

RCG0402 Series

ImageManufacturer Part NumberDescriptionToleranceAvailable Quantity
RES SMD 200 OHM 1% 1/16W 0402RCG0402200RFKEDRES SMD 200 OHM 1% 1/16W 0402±1%0View Details
RES SMD 499 OHM 1% 1/16W 0402RCG0402499RFKEDRES SMD 499 OHM 1% 1/16W 0402±1%0View Details
RES SMD 1K OHM 1% 1/16W 0402RCG04021K00FKEDRES SMD 1K OHM 1% 1/16W 0402±1%0View Details
RES SMD 1.5K OHM 1% 1/16W 0402RCG04021K50FKEDRES SMD 1.5K OHM 1% 1/16W 0402±1%2 - ImmediateView Details

RCG0603 Series

ImageManufacturer Part NumberDescriptionToleranceAvailable Quantity
RES SMD 1 OHM 1% 1/10W 0603RCG06031R00FKEARES SMD 1 OHM 1% 1/10W 0603±1%0View Details
RES SMD 10 OHM 1% 1/10W 0603RCG060310R0FKEARES SMD 10 OHM 1% 1/10W 0603±1%0View Details
RES SMD 100 OHM 1% 1/10W 0603RCG0603100RFKEARES SMD 100 OHM 1% 1/10W 0603±1%0View Details
RES SMD 499 OHM 1% 1/10W 0603RCG0603499RFKEARES SMD 499 OHM 1% 1/10W 0603±1%62 - ImmediateView Details

RCG0805 Series

ImageManufacturer Part NumberDescriptionToleranceAvailable Quantity
RES SMD 220 OHM 5% 1/8W 0805RCG0805220RJNEARES SMD 220 OHM 5% 1/8W 0805±5%801 - ImmediateView Details
RES SMD 1.5K OHM 1% 1/8W 0805RCG08051K50FKEARES SMD 1.5K OHM 1% 1/8W 0805±1%0View Details
RES SMD 3.3K OHM 5% 1/8W 0805RCG08053K30JNEARES SMD 3.3K OHM 5% 1/8W 0805±5%0View Details
RES SMD 100K OHM 1% 1/8W 0805RCG0805100KFKEARES SMD 100K OHM 1% 1/8W 0805±1%868 - ImmediateView Details

RCG1206 Series

ImageManufacturer Part NumberDescriptionToleranceAvailable Quantity
RES SMD 7.5K OHM 5% 1/4W 1206RCG12067K50JNEARES SMD 7.5K OHM 5% 1/4W 1206±5%0View Details
RES SMD 10 OHM 1% 1/4W 1206RCG120610R0FKEARES SMD 10 OHM 1% 1/4W 1206±1%1826 - ImmediateView Details
RES SMD 47 OHM 5% 1/4W 1206RCG120647R0JNEARES SMD 47 OHM 5% 1/4W 1206±5%0View Details
RES SMD 10 OHM 5% 1/4W 1206RCG120610R0JNEARES SMD 10 OHM 5% 1/4W 1206±5%0View Details

RCG Jumpers

ImageManufacturer Part NumberDescriptionAvailable Quantity
RES SMD 0 OHM JUMPER 1/16W 0402RCG04020000Z0EDRES SMD 0 OHM JUMPER 1/16W 04020View Details
RES SMD 0 OHM JUMPER 1/10W 0603RCG06030000Z0EARES SMD 0 OHM JUMPER 1/10W 06030View Details
RES SMD 0 OHM JUMPER 1/8W 0805RCG08050000Z0EARES SMD 0 OHM JUMPER 1/8W 080551784 - ImmediateView Details
RES SMD 0 OHM JUMPER 1/4W 1206RCG12060000Z0EARES SMD 0 OHM JUMPER 1/4W 12060View Details
Published: 2013-09-17