Lion Single Board Computers

VersaLogic’s Lion compact and rugged x86 single board computers (SBCs) with PCIe/104 OneBank™ expansion interface

Image of VersaLogic's Lion SBCVersaLogic's Lion SBCs come with 7th Generation Intel® dual-core processors for big capabilities in PCIe/104 OneBank form factor. The Lion also contains a full set of on-board I/O interfaces, including USB 3.0, USB 2.0, mini PCIe expansion socket, trusted platform module (TPM) chip, multiple serial interfaces, and 8-bits of digital I/O. These ruggedized SBCs were designed to comply with MIL-STD-202G shock and vibration requirements.

Features
  • 7th Generation Intel® Core™ processor (“Kaby Lake”) dual-core
    • i7-7600U, i5-7300U, or i3-7100U
  • x86 operating systems (Windows, Linux, etc.)
  • TPM security chip
  • Intel active management technology
  • Up to 16 GB RAM
  • Dual gigabit Ethernet
  • DisplayPort video outputs
  • Mini PCIe Socket, with mSATA support
  • USB 3.0 and 2.0 ports
  • Serial I/O (RS-232/422/485)
  • Digital I/O
  • Shock and vibration per MIL-STD-202G
  • VersaAPI software support PCIe/104 OneBank form factor
  • Operating Temperature range: -40° to +85°C

Lion Single Board Computers

ImageManufacturer Part NumberDescriptionCore ProcessorSpeedAvailable QuantityView Details
SINGLE BOARD COMPUTERVL-EPME-42EBP-04SINGLE BOARD COMPUTERIntel Core i53.5GHz17 - ImmediateView Details
SINGLE BOARD COMPUTERVL-EPME-42SAP-04SINGLE BOARD COMPUTERIntel Core i32.4GHz5 - ImmediateView Details
SINGLE BOARD COMPUTERVL-EPME-42EAP-04SINGLE BOARD COMPUTERIntel Core i32.4GHz30 - ImmediateView Details
SINGLE BOARD COMPUTERVL-EPME-42SBP-04SINGLE BOARD COMPUTERIntel Core i53.5GHz2 - ImmediateView Details
SINGLE BOARD COMPUTERVL-EPME-42SCP-08SINGLE BOARD COMPUTERIntel Core i73.9GHz2 - ImmediateView Details
Published: 2017-03-20