AUD | USD

9HT Series Quartz Crystals

Series 9HT tuning fork crystals from TXC Corporation

Image of TXC Corporation's 9HT Series Quartz CrystalsTXC Corporation introduces four series of miniature 32.768 KHz ceramic crystals. Aimed at providing a solution to applications where the component size is of greatest importance, these crystals fulfill the need for smaller and lower profile components.

9HT7 (6.90 x 1.40 x 1.3 mm), 9HT10 (3.2 x 1.5 x 0.75 mm), 9HT11 (2.0 x 1.2 x 0.6 mm), and the 9HT12 (1.6 x 1.0 x .45 mm) series of 32.768 KHz crystals come in ±10, ±20, or ±30 ppm accuracy, with the option of a 12.5, 9, or 7 pF load capacitance, and operation over -40 to 85°C to cover most required specifications.

With production capacity exceeding 10 M units/month, TXC is aiming to support small, medium, and large size production builds.

Features
  • Ceramic surface mount package
  • Applications in mobile phone, notebook, and DSC
  • RoHS compliant/Pb free

9HT7 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CRYSTAL 32.7680KHZ 7PF SMD9HT7-32.768KAZY-TCRYSTAL 32.7680KHZ 7PF SMD8 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT7-32.768KBZF-TCRYSTAL 32.7680KHZ 12.5PF SMD5176 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT7-32.768KBZY-TCRYSTAL 32.7680KHZ 12.5PF SMD660 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT7-32.768KDZF-TCRYSTAL 32.7680KHZ 12.5PF SMD30071 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMD9HT7-32.768KDZY-TCRYSTAL 32.7680KHZ 7PF SMD11359 - ImmediateView Details

9HT10 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CRYSTAL 32.7680KHZ 6PF SMD9HT10-32.768KAZB-TCRYSTAL 32.7680KHZ 6PF SMD0View Details
CRYSTAL 32.7680KHZ 9PF SMD9HT10-32.768KAZC-TCRYSTAL 32.7680KHZ 9PF SMD0View Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT10-32.768KAZF-TCRYSTAL 32.7680KHZ 12.5PF SMD2134 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMD9HT10-32.768KAZY-TCRYSTAL 32.7680KHZ 7PF SMD21405 - ImmediateView Details
CRYSTAL 32.7680KHZ 6PF SMD9HT10-32.768KBZB-TCRYSTAL 32.7680KHZ 6PF SMD2597 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMD9HT10-32.768KBZC-TCRYSTAL 32.7680KHZ 9PF SMD1388 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT10-32.768KBZF-TCRYSTAL 32.7680KHZ 12.5PF SMD8475 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMD9HT10-32.768KBZY-TCRYSTAL 32.7680KHZ 7PF SMD0View Details
CRYSTAL 32.7680KHZ 6PF SMD9HT10-32.768KDZB-TCRYSTAL 32.7680KHZ 6PF SMD6 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT10-32.768KDZF-TCRYSTAL 32.7680KHZ 12.5PF SMD0View Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT10-32.768KEZF-TCRYSTAL 32.7680KHZ 12.5PF SMD0View Details

9HT11 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CRYSTAL 32.7680KHZ 6PF SMD9HT11-32.768KAZB-TCRYSTAL 32.7680KHZ 6PF SMD5710 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMD9HT11-32.768KAZC-TCRYSTAL 32.7680KHZ 9PF SMD0View Details
CRYSTAL 32.7680KHZ 7PF SMD9HT11-32.768KAZY-TCRYSTAL 32.7680KHZ 7PF SMD0View Details
CRYSTAL 32.7680KHZ 6PF SMD9HT11-32.768KBZB-TCRYSTAL 32.7680KHZ 6PF SMD2871 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMD9HT11-32.768KBZC-TCRYSTAL 32.7680KHZ 9PF SMD142 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT11-32.768KBZF-TCRYSTAL 32.7680KHZ 12.5PF SMD0View Details
CRYSTAL 32.7680KHZ 7PF SMD9HT11-32.768KBZY-TCRYSTAL 32.7680KHZ 7PF SMD151 - ImmediateView Details
CRYSTAL 32.7680KHZ 6PF SMD9HT11-32.768KDZB-TCRYSTAL 32.7680KHZ 6PF SMD8087 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMD9HT11-32.768KDZC-TCRYSTAL 32.7680KHZ 9PF SMD3877 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMD9HT11-32.768KDZF-TCRYSTAL 32.7680KHZ 12.5PF SMD0View Details
CRYSTAL 32.7680KHZ 7PF SMD9HT11-32.768KDZY-TCRYSTAL 32.7680KHZ 7PF SMD1626 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMD9HT11-32.768KEZC-TCRYSTAL 32.7680KHZ 9PF SMD0View Details

9HT12 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CRYSTAL 32.7680KHZ 9PF SMD9HT12-32.768KAZC-TCRYSTAL 32.7680KHZ 9PF SMD3731 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMD9HT12-32.768KAZY-TCRYSTAL 32.7680KHZ 7PF SMD0View Details
CRYSTAL 32.7680KHZ 9PF SMD9HT12-32.768KBZC-TCRYSTAL 32.7680KHZ 9PF SMD4869 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMD9HT12-32.768KBZY-TCRYSTAL 32.7680KHZ 7PF SMD3298 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMD9HT12-32.768KDZC-TCRYSTAL 32.7680KHZ 9PF SMD444 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMD9HT12-32.768KDZY-TCRYSTAL 32.7680KHZ 7PF SMD3530 - ImmediateView Details
Published: 2013-07-02