AUD | USD

7V Series Ceramic Crystals

TXC's 7V series offers a robust quartz crystal in a miniature ceramic package

Image of TXC Corporation's 7V Series Ceramic CrystalsTXC adds the 7 V series to its ceramic packaged MHz crystals. Measuring 3.2 x 2.5 x 0.8 mm, and using glass sealing technology to fuse the ceramic lid to the base, the 7 V offers a robust quartz crystal in a miniature ceramic package.

The 7 V series is targeting cost sensitive applications requiring a small size and low profile crystal, and is therefore being marketed as the low cost solution to miniature ceramic MHz crystals. The 7 V Series operates over -20°C to +70°C temperature range, and is readily available with a selection of the most commonly used frequencies with ±30 ppm frequency tolerance at 25°C, ±30 ppm frequency stability over -20°C to 70°C, and a 12 pF load capacitance (other load capacitance can be specified).

Features
  • Four pads SMD glass sealed crystal
  • Applications in wireless communication, DSC and USB interface card
  • Excellent heat resistance and environmental characteristics
  • Contains Pb in sealing glass exempted by RoHS directive

7V Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
CRYSTAL 12.0000MHZ 12PF SMD7V-12.000MAAE-TCRYSTAL 12.0000MHZ 12PF SMD6713 - ImmediateView Details
CRYSTAL 13.0000MHZ 12PF SMD7V-13.000MAAE-TCRYSTAL 13.0000MHZ 12PF SMD0View Details
CRYSTAL 14.31818MHZ 12PF SMD7V-14.31818MAAE-TCRYSTAL 14.31818MHZ 12PF SMD0View Details
CRYSTAL 14.7456MHZ 12PF SMD7V-14.7456MAAE-TCRYSTAL 14.7456MHZ 12PF SMD0View Details
CRYSTAL 16.0000MHZ 12PF SMD7V-16.000MAAE-TCRYSTAL 16.0000MHZ 12PF SMD0View Details
CRYSTAL 16.3840MHZ 12PF SMD7V-16.384MAAE-TCRYSTAL 16.3840MHZ 12PF SMD0View Details
CRYSTAL 20.0000MHZ 12PF SMD7V-20.000MAAE-TCRYSTAL 20.0000MHZ 12PF SMD2239 - ImmediateView Details
CRYSTAL 24.0000MHZ 12PF SMD7V-24.000MAAE-TCRYSTAL 24.0000MHZ 12PF SMD1658 - ImmediateView Details
CRYSTAL 24.5760MHZ 12PF SMD7V-24.576MAAE-TCRYSTAL 24.5760MHZ 12PF SMD746 - ImmediateView Details
CRYSTAL 25.0000MHZ 12PF SMD7V-25.000MAAE-TCRYSTAL 25.0000MHZ 12PF SMD4144 - ImmediateView Details
CRYSTAL 26.0000MHZ 12PF SMD7V-26.000MAAE-TCRYSTAL 26.0000MHZ 12PF SMD5522 - ImmediateView Details
CRYSTAL 30.0000MHZ 12PF SMD7V-30.000MAAE-TCRYSTAL 30.0000MHZ 12PF SMD0View Details
CRYSTAL 32.0000MHZ 12PF SMD7V-32.000MAAE-TCRYSTAL 32.0000MHZ 12PF SMD2824 - ImmediateView Details
CRYSTAL 40.0000MHZ 12PF SMD7V-40.000MAAE-TCRYSTAL 40.0000MHZ 12PF SMD0View Details
CRYSTAL 48.0000MHZ 12PF SMD7V-48.000MAAE-TCRYSTAL 48.0000MHZ 12PF SMD4583 - ImmediateView Details
CRYSTAL 54.0000MHZ 12PF SMD7V-54.000MAAE-TCRYSTAL 54.0000MHZ 12PF SMD0View Details
Published: 2013-07-02