AUD | USD

TPD2E2U06 ESD-Protection Device

Texas Instruments' dual-channel, ultra-low capacitance, high-speed ESD-protection device

Image of Texas Instruments' TPD2E2U06 ESD-Protection DeviceTexas Instruments' TPD2E2U06 is a dual-channel ultra-low capacitance ESD-protection device. The device offers ±25 KV IEC contact and ±30 KV IEC air-gap ESD protection. The 1.5 pF line capacitance of the TPD2E2U06 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I²C.

TI Design Link: Smart lighting & backlight control by ambient light & noise-immune proximity sensor reference design
TI Design Link: Proximity Sensing of up to 30CM Range with >15dB SNR and Robust Capacitive Touch Reference Design

Features  
  • AEC-Q101 qualified (TPD2E2U06-Q1)
  • Provides system-level ESD protection for low-voltage IO interface
  • IEC 61000-4-2 level 4
    • ±25 kV (contact discharge)
    • ±30 kV (air-gap discharge)
  • IO capacitance 1.5 pF (typ.)
  • DC breakdown voltage 6.5 V (min)
  • Ultra-low leakage current 10 nA (max)
  • Low ESD clamping voltage
  • Industrial temperature range:
    –40°C to +125°C
  • Small easy-to-route DRL package (TPD2E2U06)
  • Small Easy-to-Route DBZ and DCK Packages (TPD2E2U06-Q1)

TPD2E2U06 ESD-Protection Device

ImageManufacturer Part NumberDescriptionAvailable Quantity
TVS DIODE 5.5V 12.4V SOT5TPD2E2U06DRLRTVS DIODE 5.5V 12.4V SOT512697 - ImmediateView Details
TVS DIODE 5.5V 12.4V SOT23-3TPD2E2U06QDBZRQ1TVS DIODE 5.5V 12.4V SOT23-320227 - ImmediateView Details
TVS DIODE 5.5V 12.4V SC70-3TPD2E2U06QDCKRQ1TVS DIODE 5.5V 12.4V SC70-314448 - ImmediateView Details

Evaluation Module

ImageManufacturer Part NumberDescriptionPart StatusTypeFunctionAvailable QuantityView Details
EVALUATION MODULE TPD2E2U06-Q1TPD2E2U06-Q1EVMEVALUATION MODULE TPD2E2U06-Q1ActiveCircuit ProtectionElectrostatic Discharge (ESD)4 - Immediate
4 - Factory Stock
View Details
Published: 2014-09-16