AUD | USD

USB Power Supply Output Cables

Output cables from Tensility designed for power drawn directly from USB connections

Image of Tensility International Corp's USB Power Supply Output CablesTensility introduces a line of USB to DC power cables designed for applications where power is directly drawn directly from USB connections.

The standard line uses USB A connectors with a variety of DC plugs on opposing sides. DC plug options include 2.1 x 5.5 mm, 2.5 x 5.5 mm, 1.35 x 3.5 mm, 1.7 x 4.75 mm, and 0.7 x 2.35 mm. Other options include center positive and center negative cables as well as straight and right angle versions. All cables are UL rated, lead-free, and RoHS compliant.

USB Power Supply Output Cables

ImageManufacturer Part NumberDescriptionAvailable Quantity
CABLE USB-A 5.5X2.1 CNTR POS10-00240CABLE USB-A 5.5X2.1 CNTR POS304 - ImmediateView Details
CABLE USB-A 5.5X2.1 CNTR NEG10-00241CABLE USB-A 5.5X2.1 CNTR NEG0View Details
CABLE USB-A 5.5X2.1 CNTR POS R/A10-00242CABLE USB-A 5.5X2.1 CNTR POS R/A422 - ImmediateView Details
CABLE USB-A 5.5X2.1 CNTR NEG R/A10-00243CABLE USB-A 5.5X2.1 CNTR NEG R/A0View Details
CABLE USB-A 5.5X2.5 CNTR POS10-00244CABLE USB-A 5.5X2.5 CNTR POS521 - ImmediateView Details
CABLE USB-A 3.5X1.35 CNTR NEG10-00249CABLE USB-A 3.5X1.35 CNTR NEG0View Details
CABLE USB-A 3.5X1.35 CNTR POS RA10-00250CABLE USB-A 3.5X1.35 CNTR POS RA0View Details
CABLE USB-A 4.75X1.7 CNTR POS10-00252CABLE USB-A 4.75X1.7 CNTR POS0View Details
CABLE USB-A 4.75X1.7 CNTR POS RA10-00254CABLE USB-A 4.75X1.7 CNTR POS RA866 - ImmediateView Details
CABLE USB-A 2.35X0.7 CNTR POS10-00256CABLE USB-A 2.35X0.7 CNTR POS894 - ImmediateView Details
CABLE USB-A 2.35X0.7 CNTR POS RA10-00258CABLE USB-A 2.35X0.7 CNTR POS RA1443 - ImmediateView Details
Published: 2010-11-05