M.2 NGFF Connectors

TE Connectivity AMP's M.2 NGFF connectors are available in various heights

Image of TE Connectivity's Amp M.2 NGFFTE Connectivity AMP's M.2 (next-generation form-factor) product line is a .50 mm pitch connector supporting higher data rates in a dense form factor. M.2 NGFF connectors are a natural transition from the mini card and half-mini card to a smaller form-factor in both size and volume, saving more than 20% PCB real estate on the board compared to the PCIe mini card. It supports multiple-function add-in cards/modules including- Wi-Fi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, wireless Gigabit alliance (WiGig), wireless wide area network, and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O, and USB 3.

Features and Benefits
  • Available in various keying options for module cards
  • Support PCI express 3.0, USB 3.0, and SATA 3.0
  • Available in various heights
  • Designed for both single and double-sided modules
  • 0.5 mm pitch with 67 positions
Applications
  • Wireless applications
  • Host interfaces
  • Notebooks, Ultrabooks and desktops
  • Tablets
  • Servers
  • Portable gaming devices
  • Devices that require SSDs
  • Portable mobile devices

M.2 NGFF Connectors

Manufacturer Part NumberDescriptionAvailable Quantity
2199119-3CONN M.2 FEMALE 67POS 0.020 GOLD17981 - ImmediateView Details
2199119-4CONN M.2 FEMALE 67POS 0.020 GOLD15299 - ImmediateView Details
2199119-8CONN M.2 FEMALE 67POS 0.020 GOLD5583 - ImmediateView Details
1-2199119-5CONN M.2 FEMALE 67POS 0.020 GOLD13132 - ImmediateView Details
2199230-3CONN EDGE DUAL FMALE 67POS 0.02011620 - ImmediateView Details
2199230-8CONN EDGE DUAL FMALE 67POS 0.0206604 - ImmediateView Details
Published: 2013-09-17