AUD | USD

LTF-D Series Automotive Low-Profile Power Inductor

The LTF-D series from TDK is an automotive-grade low-profile power inductor for general automotive applications

Image of TDK Corporation's LTF-D Series Automotive Low-Profile Power InductorThe TDK LTF-D series power inductors are magnetic shield-type wound inductors with small size and low profile for general power circuits in automotive applications, with an operating temperature range of -40°C to +150°C. This series is AEC-Q200 compliant.

Features
  • Low-profile product lineup with max. heights of 2.0 mm and 2.2 mm, in footprints of 3 mm x 3 mm 4 mm x 4 mm and 5 mm x 5 mm
  • High rated DC current
  • Magnetic shield-type wound construction
  • Excellent DC bias characteristic
Applications
  • Standard automotive applications
  • Auto infotainment systems
  • Car accessories
  • Other car systems

LTF3020-D Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIXED IND 4.7UH 1.19A 140MOHM SMLTF3020T-4R7N-DFIXED IND 4.7UH 1.19A 140MOHM SM6157 - ImmediateView Details
FIXED IND 1.2UH 1.91A 53MOHM SMDLTF3020T-1R2N-DFIXED IND 1.2UH 1.91A 53MOHM SMD1311 - ImmediateView Details
FIXED IND 1.8UH 1.78A 60MOHM SMDLTF3020T-1R8N-DFIXED IND 1.8UH 1.78A 60MOHM SMD985 - ImmediateView Details
FIXED IND 2.7UH 1.49A 87MOHM SMDLTF3020T-2R7N-DFIXED IND 2.7UH 1.49A 87MOHM SMD969 - ImmediateView Details
FIXED IND 15UH 680MA 380MOHM SMDLTF3020T-150M-DFIXED IND 15UH 680MA 380MOHM SMD943 - ImmediateView Details

LTF4022-D Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIXED IND 10UH 1.2A 190 MOHM SMDLTF4022T-100M-DFIXED IND 10UH 1.2A 190 MOHM SMD1650 - ImmediateView Details
FIXED IND 4.7UH 1.8A 90 MOHM SMDLTF4022T-4R7N-DFIXED IND 4.7UH 1.8A 90 MOHM SMD1174 - ImmediateView Details
FIXED IND 2.2UH 2.6A 41 MOHM SMDLTF4022T-2R2N-DFIXED IND 2.2UH 2.6A 41 MOHM SMD992 - ImmediateView Details
FIXED IND 22UH 400MA 370MOHM SMDLTF4022T-220M-DFIXED IND 22UH 400MA 370MOHM SMD513 - ImmediateView Details
FIXED IND 47UH 590MA 760MOHM SMDLTF4022T-470M-DFIXED IND 47UH 590MA 760MOHM SMD524 - ImmediateView Details

LTF5022T Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 6.8UH 1.8A 110MOHM SMDLTF5022T-6R8N1R7-DFIXED IND 6.8UH 1.8A 110MOHM SMD2610 - ImmediateView Details
FIXED IND 10UH 1.51A 160MOHM SMDLTF5022T-100M1R3-DFIXED IND 10UH 1.51A 160MOHM SMD1954 - ImmediateView Details
FIXED IND 15UH 1.22A 240MOHM SMDLTF5022T-150M1R1-DFIXED IND 15UH 1.22A 240MOHM SMD1405 - ImmediateView Details
FIXED IND 2.2UH 2.8A 43 MOHM SMDLTF5022T-2R2N2R8-DFIXED IND 2.2UH 2.8A 43 MOHM SMD618 - ImmediateView Details
FIXED IND 100UH 530MA 1.28OHM SMLTF5022T-101MR45-DFIXED IND 100UH 530MA 1.28OHM SM500 - ImmediateView Details
Published: 2014-09-24