With a rated voltage of 1000 V to 3000 V for high-voltage applications, TDK's multilayer ceramic chip capacitors (MLCC) use ceramic dielectric thin-layer and multi-layering technologies to offer capacitance to the industry’s highest levels in the high-voltage range.
These products feature C0G, X7R, and X7S temperature characteristics (operating temperature range: -55°C to +125°C), making them ideal for use in higher temperature circuit requirements. Additionally, TDK’s high voltage MLCC’s feature substantial AC and DC breakdown voltage capabilities to ensure reliability in the higher voltage applications.
Image | Manufacturer Part Number | Description | Capacitance | Tolerance | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | C3216X7S3D101K085AA | CAP CER 100PF 2KV X7S 1206 | 100 pF | ±10% | 3965 - Immediate | View Details |
![]() | ![]() | C3225X7S3A472K160AA | CAP CER 4700PF 1KV X7S 1210 | 4700 pF | ±10% | 7548 - Immediate | View Details |
![]() | ![]() | C4520C0G3F100F085KA | CAP CER 10PF 3KV C0G 1808 | 10 pF | ±1pF | 72803 - Immediate | View Details |
![]() | ![]() | C4520X7R3D102K130KA | CAP CER 1000PF 2KV X7R 1808 | 1000 pF | ±10% | 80474 - Immediate | View Details |
![]() | ![]() | C4532C0G3F101K160KA | CAP CER 100PF 3KV C0G 1812 | 100 pF | ±10% | 4808 - Immediate | View Details |
![]() | ![]() | C4532X7R3D222K130KA | CAP CER 2200PF 2KV X7R 1812 | 2200 pF | ±10% | 61948 - Immediate | View Details |
![]() | ![]() | C4532X7S3A103K160KA | CAP CER 10000PF 1KV X7S 1812 | 10000 pF | ±10% | 367 - Immediate | View Details |
![]() | ![]() | C5750X7S3A223K160KA | CAP CER 0.022UF 1KV X7S 2220 | 0.022 µF | ±10% | 424 - Immediate | View Details |
Publish Date: 2014-11-21
Publish Date: 2021-07-28
Publish Date: 2021-07-28