AUD | USD

C8051F91x/0x MCU Series

Low power MCUs from Silicon Labs dramatically increase battery lifetime

Image of Silicon Laboratories' C8051F91x/0x MCU Series Development KitSilicon Labs' C8051F91x/0x MCU product family is designed to dramatically increase battery lifetime. An increasing number of applications and regulations demand lower power and energy saving modes, particularly small and portable devices. Silicon Lab's low power MCUs have low active mode current consumption, thus saving power when the application is running.

With low current consumption sleep modes, these MCUs save power when the device is sleeping, which is the majority of the time in typical battery-powered applications. The C8051F91x/0x family includes 16 or 8 kB flash, a 10- or 12-bit ADC, multiple comparators, and a 25 MHz processor - all in a compact 4x4 mm package. This provides the right mix of digital and analog features at a competitive price.

Target applications for the C8051F91x/0x MCU family include RFID tags, pedometers, smart meters, sensor interfaces, energy harvesting applications, alarm systems, and smoke and fire detectors. The C8051F91x/0x family can also be optionally paired with Silicon Labs' CP240x LCD driver family to target LCD applications. Additionally, it may be bundled with Silicon Labs' EZRadioPRO® wireless receivers for use in wireless nodes that are found in weather stations, water and gas meters, home automation, and security.

C8051F91x/0x MCU Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
IC MCU 8BIT 16KB FLASH 24QFNC8051F911-GMIC MCU 8BIT 16KB FLASH 24QFN0View Details
IC MCU 8BIT 16KB FLASH 24QSOPC8051F911-GUIC MCU 8BIT 16KB FLASH 24QSOP20 - ImmediateView Details
IC MCU 8BIT 16KB FLASH 24QSOPC8051F912-GUIC MCU 8BIT 16KB FLASH 24QSOP0View Details
C8051F9XX EVAL BRDC8051F912-TB-KC8051F9XX EVAL BRD1 - ImmediateView Details
C8051F9XX EVAL BRDC8051F912DKC8051F9XX EVAL BRD0View Details
TOOLSTICK C8051F90X/C8051F91XTOOLSTICK912DCTOOLSTICK C8051F90X/C8051F91X0View Details
ADAPTER PROGRAM TOOLSTICK F91XTOOLSTICK912UPPADAPTER PROGRAM TOOLSTICK F91X0View Details
IC MCU 8BIT 16KB FLASH 24QFNC8051F911-D-GMRIC MCU 8BIT 16KB FLASH 24QFN0View Details
IC MCU 8BIT 16KB FLASH 24QSOPC8051F911-D-GUIC MCU 8BIT 16KB FLASH 24QSOP0View Details
IC MCU 8BIT 16KB FLASH 24QSOPC8051F911-D-GURIC MCU 8BIT 16KB FLASH 24QSOP0View Details
IC MCU 8BIT 16KB FLASH 24QFNC8051F911-GMRIC MCU 8BIT 16KB FLASH 24QFN0View Details
IC MCU 8BIT 16KB FLASH 24QSOPC8051F911-GURIC MCU 8BIT 16KB FLASH 24QSOP0View Details
IC MCU 8BIT 16KB FLASH DIEC8051F912-D-GDIIC MCU 8BIT 16KB FLASH DIE0View Details
IC MCU 8BIT 16KB FLASH 24QFNC8051F912-D-GMIC MCU 8BIT 16KB FLASH 24QFN112 - ImmediateView Details
IC MCU 8BIT 16KB FLASH 24QSOPC8051F912-D-GUIC MCU 8BIT 16KB FLASH 24QSOP0View Details
IC MCU 8BIT 16KB FLASH 24QSOPC8051F912-D-GURIC MCU 8BIT 16KB FLASH 24QSOP0View Details
IC MCU 8BIT 16KB FLASH DIEC8051F912-GDIIC MCU 8BIT 16KB FLASH DIE0View Details
IC MCU 8BIT 16KB FLASH 24QFNC8051F912-GMIC MCU 8BIT 16KB FLASH 24QFN0View Details
IC MCU 8BIT 16KB FLASH 24QFNC8051F912-GMRIC MCU 8BIT 16KB FLASH 24QFN0View Details
Published: 2012-09-06