LH351B LED Series

Samsung's LH351B LED series operates at a maximum current of up to 1.5 A

Image of Samsung's LH351B LED SeriesSamsung's LH351B is built using high technology manufacturing processes and consists of cutting edge materials. To simplify the manufacturing process and reduce forward voltage level, the LH351B is comprised of a flip-chip solution and, to increase ability of color binning supply (MacAdam - 3-step yield), film phosphor technology is adopted. The package structure uses reflective material that could help to reduce yellow ring phenomenon. LH351B is mounted on a ceramic substrate, which features fast heat transfer characteristics, reliability, design freedom of the electrical pad space, and dielectric behavior, and has a small form factor with 1 W to 5 W operation.

Features
  • Operates at a maximum current of up to 1.5 A
  • Uniform light distribution under any beam angle
  • 80 CRI makes it well suited for most applications
  • Hot binning at +85°C
  • Completed 10,000 hours of LM-80 testing at 1 A, +105°C
Applications
  • Outdoor lighting: street lights, tunnel lights, security lights, parking lot lights
  • Consumer lighting: flashlights
  • Industrial lighting: high bay lights, low bay lights
  • Indoor lighting: spotlights, downlights

LH351B LED Series

ImageManufacturer Part NumberDescriptionCCT (K)Available QuantityView Details
LED LH351B NEU WHITE 4000K 2SMDSPHWH2L3D30CD4TPM3LED LH351B NEU WHITE 4000K 2SMD4000K555 - ImmediateView Details
LED LH351B NEU WHITE 4000K 2SMDSPHWH2L3D30CD4TPN3LED LH351B NEU WHITE 4000K 2SMD4000K3817 - ImmediateView Details
LED LH351B NEU WHITE 4000K 2SMDSPHWH2L3D30CD4TPP3LED LH351B NEU WHITE 4000K 2SMD4000K7012 - ImmediateView Details
LED LH351B COOL WHITE 5000K SMDSPHWH2L3D30CD4RTN3LED LH351B COOL WHITE 5000K SMD5000K15 - ImmediateView Details
LED LH351B COOL WHITE 5000K SMDSPHWH2L3D30CD4RTP3LED LH351B COOL WHITE 5000K SMD5000K12229 - ImmediateView Details
LED LH351B COOL WHITE 5700K SMDSPHWH2L3D30CD4QTN3LED LH351B COOL WHITE 5700K SMD5700K17774 - ImmediateView Details
LED LH351B COOL WHITE 5700K SMDSPHWH2L3D30CD4QTP3LED LH351B COOL WHITE 5700K SMD5700K31208 - ImmediateView Details
LED LH351B WARM WHITE 2700K SMDSPHWH2L3D30ED4WPJ3LED LH351B WARM WHITE 2700K SMD2700K6155 - ImmediateView Details
LED LH351B WARM WHITE 2700K SMDSPHWH2L3D30ED4WPK3LED LH351B WARM WHITE 2700K SMD2700K226 - ImmediateView Details
LED LH351B WARM WHITE 3000K SMDSPHWH2L3D30ED4VPJ3LED LH351B WARM WHITE 3000K SMD3000K1649 - ImmediateView Details
LED LH351B WARM WHITE 3000K SMDSPHWH2L3D30ED4VPK3LED LH351B WARM WHITE 3000K SMD3000K44000 - ImmediateView Details
HIGH POWER LEDSPHWH2L3D30ED4UPJ3HIGH POWER LED3500K0View Details
LED LH351B WARM WHITE 3500K SMDSPHWH2L3D30ED4UPK3LED LH351B WARM WHITE 3500K SMD3500K739 - ImmediateView Details
LED LH351B NEU WHITE 4000K SMDSPHWH2L3D30ED4TPK3LED LH351B NEU WHITE 4000K SMD4000K35518 - ImmediateView Details
LED LH351B NEU WHITE 4000K SMDSPHWH2L3D30ED4TPM3LED LH351B NEU WHITE 4000K SMD4000K28721 - ImmediateView Details
LED LH351B COOL WHITE 5000K SMDSPHWH2L3D30ED4RTK3LED LH351B COOL WHITE 5000K SMD5000K199 - ImmediateView Details
LED LH351B COOL WHITE 5000K SMDSPHWH2L3D30ED4RTM3LED LH351B COOL WHITE 5000K SMD5000K7987 - ImmediateView Details
Published: 2017-04-12