AUD | USD

PJV Series Capacitors

Rubycon's PJV series are hybrid type conductive polymer aluminum capacitors

Image of Rubycon's PJV Series Hybrid Polymer CapacitorsRubycon’s PJV series hybrid polymer capacitors are designed to thrive in harsh environments with extremely stable ESR throughout its product life. Traditional hybrid polymers employ liquid electrolyte, which has both temperature and life challenges. Rubycon uses a proprietary mix of ingredients that result in excellent low-temperature operation and longer lifetime. Extremely high currents per volume are achieved.

Features
  • ˜20,000 hours useful life with +125°C core
  • ESR as low as 14 mΩ
  • AECQ200
  • 68 μFd to 560 μFd
  • -55°C to +125°C
  • High vibration option (VB type)
  • 25 V to 63 V options
  • Sizes 6.3 mm to 10 mm diameter
Applications
  • Automotive
  • High power
  • Lighting
  • Industrial

PJV Series Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceVoltage - RatedAvailable QuantityView Details
CAP ALUM POLY 270UF 20% 25V SMD25PJV270M8X10.5CAP ALUM POLY 270UF 20% 25V SMD270µF25V990 - ImmediateView Details
CAP ALUM POLY 180UF 20% 35V SMD35PJV180M8X10.5CAP ALUM POLY 180UF 20% 35V SMD180µF35V990 - ImmediateView Details
CAP ALUM POLY 470UF 20% 25V SMD25PJV470M10X10.5CAP ALUM POLY 470UF 20% 25V SMD470µF25V898 - ImmediateView Details
CAP ALUM POLY 330UF 20% 35V SMD35PJV330M10X10.5CAP ALUM POLY 330UF 20% 35V SMD330µF35V865 - ImmediateView Details
Published: 2019-12-12