AUD | USD

DC-DC Converters IC for Industrial Applications

ROHM introduces its 7 V to 36 V input, 1 A integrated-MOSFET single-synchronous buck DC-DC converters

Image of ROHM's DC-DC Converter IC for Industrial ApplicationsROHM's BD9E100FJ-LB and BD9E101FJ-LB are synchronous buck switching regulators with built-in power MOSFETs. These are capable of an output current of up to 1 A. They are current mode control DC-DC converters and feature high-speed transient response. Phase compensation can also be set easily.

Features
  • Long time support product for industrial applications
  • Synchronous single DC-DC converter
  • Over-current protection
  • Short-circuit protection
  • Thermal-shutdown protection
  • Undervoltage-lockout protection
  • Soft start
  • SOP-J8 package

Applications

  • Industrial equipment
  • Power supply for FA’s industrial device using 24 V bass
  • Consumer applications such as home appliance; distribution type power supply system for 12 V and 24 V

DC-DC Converters IC for Industrial Applications

ImageManufacturer Part NumberDescriptionAvailable Quantity
IC REG BUCK ADJUSTABLE 1A 8SOPJBD9E100FJ-LBGE2IC REG BUCK ADJUSTABLE 1A 8SOPJ310 - ImmediateView Details
IC REG BUCK ADJUSTABLE 1A 8SOPJBD9E101FJ-LBGE2IC REG BUCK ADJUSTABLE 1A 8SOPJ0View Details
EVAL BOARD BD9E100FJBD9E100FJ-EVK-001EVAL BOARD BD9E100FJ1 - ImmediateView Details
EVAL BOARD BD9E101FJBD9E101FJ-EVK-001EVAL BOARD BD9E101FJ5 - ImmediateView Details
Published: 2015-08-20