PA4300 Series Shielded Power Inductors

SMT shielded drum core power inductors from Pulse Electronics

Image of Pulse PA4300 Series Shielded Power InductorsPulse Electronics PA4300 series SMT shielded drum core power inductors are RoHS compliant components that offer current rating ranging from 0.165 to 3.45 A and inductance range from 1 μH to 680 μH. These SMT power inductors have a 6.1 mm x 6.1 mm footprint with a low profile height of only 3.0 mm and wide operating temperature range -40°C to 125°C.

Applications
  • DC-DC switch mode power supplies (SMPS)
  • Datacom
  • Home automation
  • Smart grid computing
  • Industrial control
Features
  • Industry standard footprint
  • Low profile height
  • Proven robust design
  • Wide inductance range
Published: 2015-08-21