AUD | USD

G3NE/G3NA Solid-State Relays

Omron's G3NE is a compact, low-cost SSR and the G3NA is a hockey-puck-style SSR

Image of Omron Automation and Safety's G3NE/G3NA Solid State RelaysOmron's G3NE is a solid-state relay that has a wide-load voltage range of 75 VAC to 264 VAC. Both 100 V and 200 V loads can be handled with the same model. Dedicated, compact aluminum PCB and power elements are used. Its built-in varistor effectively absorbs external surges.

The G3NA models feature the same compact dimensions to provide a uniform mounting pitch. A built-in varistor effectively absorbs external surges. The operation indicator enables monitoring operation.

G3NE Features G3NA Features
  • 5 A to 20 A output current
  • 75 VAC to 264 VAC output voltages
  • Built-in varistor
  • Quick-connect 110 V input and 250 V output terminals
  • 5 A to 90 A output current
  • 24 VAC to 480 VAC/5 VDC to 200 VDC output voltages
  • Built-in varistor
  • Operation indicator (red LED)
  • Protective cover for greater safety
  • Finger safe screw terminals

G3NA Solid State Relays

ImageManufacturer Part NumberDescriptionMounting TypeAvailable Quantity
SSR RELAY SPST-NO 20A 19-264VG3NA-220B-UTU DC5-24SSR RELAY SPST-NO 20A 19-264VChassis Mount193 - Immediate
2789 - Factory Stock
View Details
SSR RELAY SPST-NO 10A 180-528VG3NA-410B-DC5-24SSR RELAY SPST-NO 10A 180-528VChassis Mount117 - ImmediateView Details
MOUNTING PLATE ONE TOUCH G3NAR99-12 FOR G3NAMOUNTING PLATE ONE TOUCH G3NAMounting Bracket, Plate28 - Immediate
145 - Factory Stock
View Details
SSR RELAY SPST-NO 25A 19-264VG3NA-225B-UTU DC5-24SSR RELAY SPST-NO 25A 19-264VChassis Mount18 - ImmediateView Details
SSR RELAY SPST-NO 40A 19-264VG3NA-240B-UTU DC5-24SSR RELAY SPST-NO 40A 19-264VChassis Mount58 - Immediate
655 - Factory Stock
View Details
HEAT SINK TRACK MNT FOR G3NA SERY92B-N50HEAT SINK TRACK MNT FOR G3NA SERHeat Sink6 - Immediate
104 - Factory Stock
View Details
SSR RELAY SPST-NO 75A 19-264VG3NA-275B-UTU-2 DC5-24SSR RELAY SPST-NO 75A 19-264VChassis Mount4 - ImmediateView Details
SSR RELAY SPST-NO 50A 180-528VG3NA-450B-UTU-2 AC100-240SSR RELAY SPST-NO 50A 180-528VChassis Mount2 - ImmediateView Details
SSR RELAY SPST-NO 75A 180-528VG3NA-475B-UTU-2 AC100-240SSR RELAY SPST-NO 75A 180-528VChassis Mount4 - ImmediateView Details
SSR RELAY SPST-NO 75A 180-528VG3NA-475B-UTU-2 DC5-24SSR RELAY SPST-NO 75A 180-528VChassis Mount2 - Immediate
9 - Factory Stock
View Details

G3NE Solid State Relays

ImageManufacturer Part NumberDescriptionMounting TypeAvailable Quantity
SSR RELAY SPST-NO 10A 75-264VG3NE-210T-US DC5SSR RELAY SPST-NO 10A 75-264VChassis Mount25 - Immediate
551 - Factory Stock
View Details
SSR RELAY SPST-NO 20A 75-264VG3NE-220T-US DC12SSR RELAY SPST-NO 20A 75-264VChassis Mount20 - ImmediateView Details
SSR RELAY SPST-NO 5A 75-264VG3NE-205TL-US DC24SSR RELAY SPST-NO 5A 75-264VChassis Mount14 - ImmediateView Details
SSR RELAY SPST-NO 5A 75-264VG3NE-205TL-US DC5SSR RELAY SPST-NO 5A 75-264VChassis Mount24 - ImmediateView Details
SSR RELAY SPST-NO 20A 75-264VG3NE-220TL-US DC24SSR RELAY SPST-NO 20A 75-264VChassis Mount15 - ImmediateView Details
SSR RELAY SPST-NO 20A 75-264VG3NE-220TL-US DC12SSR RELAY SPST-NO 20A 75-264VChassis Mount9 - ImmediateView Details
SSR RELAY SPST-NO 20A 75-264VG3NE-220T-2-US DC5SSR RELAY SPST-NO 20A 75-264VChassis Mount7 - ImmediateView Details
SSR RELAY SPST-NO 20A 75-264VG3NE-220T-US DC5SSR RELAY SPST-NO 20A 75-264VChassis Mount22 - ImmediateView Details
SSR RELAY SPST-NO 20A 75-264VG3NE-220T-US DC24SSR RELAY SPST-NO 20A 75-264VChassis Mount7 - Immediate
616 - Factory Stock
View Details
SSR RELAY SPST-NO 5A 75-264VG3NE-205T-US DC12SSR RELAY SPST-NO 5A 75-264VChassis Mount83 - Factory StockView Details
Published: 2015-06-09