AUD | USD

Skywire® Nano 4G LTE-M Embedded Modem

NimbeLink’s embedded modem contains an onboard Verizon sim and supports GNSS and GSMA fall back

Image of NimbeLink's Skywire® Nano 4G LTE-M Embedded ModemNimbeLink's NL-SWN-LTE-NRF9160 offers LTE-M (CAT M1) and NB-IoT (NB1, NB2) connectivity for global applications and includes an integrated GPS receiver. This super small LTE M/NB-IoT embedded modem is packed with some big possibilities. Build the next IoT device smaller and more powerful with features including an on-board processor, access to global LTE M/NB-IoT networks, carrier end-device certification, and world-class NimbeLink support.

Features
  • No carrier certification required
  • Smallest end-device certified embedded modem
  • User-accessible applications processor
  • Flexible antenna options
  • UART, SPI, and I2C serial interfaces
  • Verizon soldered-down SIM
  • Support for 3FF removable SIM cards
  • Supports power save mode (PSM) and eDRX
  • RoHS compliant
  • Radio equipment directive (RED) (in progress)
Applications
  • IoT
  • Personal trackers
  • Asset trackers
  • Sensor nodes
  • Utility meters
  • Monitoring systems

Skywire Nano 4G LTE-M Embedded Modem

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EMBEDDED CELLULAR MODEM GLOBALNL-SWN-LTE-NRF9160EMBEDDED CELLULAR MODEM GLOBAL279 - ImmediateView Details

Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SKYWIRE DEVELOPMENT KIT, SKYWIRENL-SWNDKSKYWIRE DEVELOPMENT KIT, SKYWIRE0View Details
Published: 2020-08-05