SMD Piezoelectric Sounders

New SMD Piezoelectric Sounders

SMD Piezoelectric SoundersTaking advantage of extensive acoustic, mechanical design technology and high performance ceramics, Murata Electronics has developed SMD piezoelectric sounders that suit the low profile design requirements of today’s electronic equipment. Available in a surface mount package size of 12mm x 12mm x 3mm with two different frequency and temperature ranges for use in consumer as well as automotive electronics.

Features
  • 4KHz or lower 2KHz frequency versions available (for the hearing challenged)
  • Wide operating temperature range of -40°C to + 85°C available for extended requirements
  • Excellent sound pressure level (dB) of 70 min. (3Vp-p, 2KHz, square wave, 10cm) or 75 min. (3Vp-p, 4KHz, square wave, 10cm)
  • Can be driven off of the Micro Controller's output port
  • Low power consumption
  • Reflowable
  • Tape & Reel
  • RoHS compliant
Specifications
PKLCS1212E2000-R1 PKLCS1212E20A0-R1 PKLCS1212E4001-R1 PKLCS1212E40A1-R1
Sound Pressure Level 70dB min 70dB min. 75dB min. 75dB min.
Measure Condition of Sound Pressure Level [3Vp-p, 2kHz, square wave, 10cm] [3Vp-p, 2kHz, square wave, 10cm] [3Vp-p, 4kHz, square wave, 10cm] [3Vp-p, 4kHz, square wave, 10cm]
Max. of Operating Voltage Range 25Vp-p max. 25Vp-p max. 25Vp-p max. 25Vp-p max.
Type SMD SMD SMD SMD
Operating Temperature Range -20 to +70°C -40 to +85°C -20 to +70°C -40 to +85°C
Storage Temperature Range -30 to +80°C -40 to +85°C -30 to +80°C -40 to +85°C
Drive Type External-Drive External-Drive External-Drive External-Drive
Use For: Consumer electronics Automotive electronics Consumer electronics Automotive electronics

SMD Piezoelectric Sounders

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BUZZER PIEZO 1.5V 12X12MM SMDPKLCS1212E2000-R1BUZZER PIEZO 1.5V 12X12MM SMD24166 - ImmediateView Details
BUZZER PIEZO 1.5V 12X12MM SMDPKLCS1212E20A0-R1BUZZER PIEZO 1.5V 12X12MM SMD4894 - ImmediateView Details
BUZZER PIEZO 1.5V 12X12MM SMDPKLCS1212E4001-R1BUZZER PIEZO 1.5V 12X12MM SMD100598 - ImmediateView Details
BUZZER PIEZO 1.5V 12X12MM SMDPKLCS1212E40A1-R1BUZZER PIEZO 1.5V 12X12MM SMD5411 - ImmediateView Details
Published: 2009-02-09