Dual Port USB Chargers with 3.4 A Output

MPD’s AS234A-A can simultaneously charge the latest iPhone/iPad and a smartphone

Image of MPD's Dual Port USB Chargers with 3.4 A Output MPD's AS234A-A is an upgraded version of its AS232 with total output increased from 2.1 A to 3.4 A. Enhanced water-resistant design with no assembly gap on the front face means fewer chances of water getting in. Raised surface also helps prevent water from getting into the USB port. The specially designed sealing PVC cap protects the chargers against even powerful water jets (when sealed). Full compatibility with up to 2.4 A charging matches latest iPad standard. Class leading 3.4 A charges multiple devices at full speed and provides reliable output with EMC suppression and full short circuit/overheat protection.

Features
  • Optimized for latest iPad and iPhone; fast charging at full speed (2.4 A, 3.4 A)
  • Compatible with other smartphones
  • Input: DC 12 V to 24 V (dual voltage)
  • Output: DC 5 V to 3.4 A
  • LED power indication
  • Short circuit/overheat protection
  • Water-resistant cover cap (IP66 when not in use)
  • Flame retardant nylon (glass fiber reinforced) enclosure
  • 0.250" quick connect terminals
  • Suitable for marine applications

Dual Port USB Chargers

ImageManufacturer Part NumberDescriptionTypeNumber of CellsVoltage - NominalAvailable QuantityView Details
BATT CHG USB AUTO 5V 1A/2.4AAS234A-ABATT CHG USB AUTO 5V 1A/2.4AUSB Auto Adapter25V112 - ImmediateView Details
Published: 2018-04-11