AUD | USD

TNC RF Connectors

Molex's TNC RF connectors ensure that reverse polarity interface connectors do not mate with standard polarity systems

Image of Molex's TNC RF ConnectorsIdeal for demanding, high-vibration, and harsh environments, TNC miniature connectors from Molex perform at a constant 50 Ω impedance and operate from DC to 11 GHz.

TNC miniature connectors are considered mid-sized and use a threaded coupling arrangement. The stability of the threaded coupling allows the connectors to perform up to 11 GHz with improved resistance to adverse environments including vibration, moisture, corrosion, and thermal variations. IP68 bulkhead versions are available. Typical applications include mobile communications, avionics, and antenna ports for wireless base units.

Features
  • Miniature design
    • Space-saving vertical mating
  • Reverse polarity keying system
    • Ensures that reverse polarity interface connectors do not mate with standard polarity systems
  • Frequency DC to 11 GHz
    • Ideal for wireless and GPS applications
  • Threaded coupling
    • Ensures connector will not decouple in vibration intensive applications
Applications
  • Aerospace and defense
    • Aviation controls
  • Commercial vehicles
    • Bluetooth
    • GPS
  • Medical
    • Telemetry
  • Industrial
    • Antenna mounts
    • Machine-to-machine (M2M)
    • Security devices
  • Telecommunications
    • Wireless base stations

TNC RF Connectors

ImageManufacturer Part NumberDescriptionConnector StyleConnector TypeAvailable QuantityView Details
CONN TNC RCPT R/A 50 OHM PCB0731000135CONN TNC RCPT R/A 50 OHM PCBTNCReceptacle, Female Socket0View Details
CONN TNC RCPT R/A 50 OHM PCB0732055033CONN TNC RCPT R/A 50 OHM PCBTNCReceptacle, Female Socket1330 - ImmediateView Details
CONN TNC JACK STR 50 OHM CRIMP0732160103CONN TNC JACK STR 50 OHM CRIMPTNCJack, Female Socket392 - ImmediateView Details
CONN TNC JACK STR 50 OHM CRIMP0732161331CONN TNC JACK STR 50 OHM CRIMPTNCJack, Female Socket617 - ImmediateView Details
CONN TNC PLUG STR 50 OHM SOLDER0732161982CONN TNC PLUG STR 50 OHM SOLDERTNCPlug, Male Pin182 - ImmediateView Details
CONN TNC JACK STR 50 OHM SOLDER0732162121CONN TNC JACK STR 50 OHM SOLDERTNCJack, Female Socket657 - ImmediateView Details
CONN RP-TNC JACK R/A 50 OHM PCB0732162231CONN RP-TNC JACK R/A 50 OHM PCBRP-TNCJack, Male Pin2132 - ImmediateView Details
CONN TNC JACK R/A 50 OHM PCB0732162241CONN TNC JACK R/A 50 OHM PCBTNCJack, Female Socket0View Details
CONN TNC PLUG STR 50 OHM SOLDER0732162870CONN TNC PLUG STR 50 OHM SOLDERTNCPlug, Male Pin324 - ImmediateView Details
CONN TNC PLUG R/A 50 OHM SOLDER0732160051CONN TNC PLUG R/A 50 OHM SOLDERTNCPlug, Male Pin115 - ImmediateView Details
Published: 2016-01-08