MicroClasp™ Discrete Wire Cable Assemblies

Molex's MicroClasp system provides space savings and easy mating/unmating compared to similar wire-to-board systems

Image of Molex's MicroClasp™ Discrete Wire Cable AssembliesMicroClasp discrete wire cable assemblies delivers off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. The assemblies provide space savings and easy mating/unmating by providing ready to use plug-and-play assemblies which help to decrease engineering time and resources. These cables meet current automotive industry standards in ISO/TS 16949.

Features
  • Electrical current max: 3.0 A
  • Halogen-free and RoHS compliant
  • Mate with MicroClasp headers (series 55932 and 55935)
  • Durability: 30 cycles
  • Operating temperatures: -25°C to +85°C
  • Use with series 56134 terminals
Applications
  • Gaming machines
  • Office equipment
  • Fitness equipment
  • Industrial automation

MicroClasp™ Discrete Wire Cable Assemblies

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityView Details
0151360206 datasheet linkMICROCLASP 2 CIRCUIT 600MM0151360206MICROCLASP 2 CIRCUIT 600MM2852 - Immediate
0151360206 product page link
0151360306 datasheet linkMICROCLASP 3 CIRCUIT 600MM0151360306MICROCLASP 3 CIRCUIT 600MM3859 - Immediate
0151360306 product page link
0151360406 datasheet linkMICROCLASP 4 CIRCUIT 600MM0151360406MICROCLASP 4 CIRCUIT 600MM4910 - Immediate
0151360406 product page link
0151360506 datasheet linkMICROCLASP 5 CIRCUIT 600MM0151360506MICROCLASP 5 CIRCUIT 600MM5903 - Immediate
0151360506 product page link
0151360606 datasheet linkMICROCLASP 6 CIRCUIT 600MM0151360606MICROCLASP 6 CIRCUIT 600MM6987 - Immediate
0151360606 product page link
MICROCLASP 7 CIRCUIT 600MM0151360706MICROCLASP 7 CIRCUIT 600MM7978 - Immediate
0151360706 product page link
MICROCLASP 8 CIRCUIT 600MM0151360806MICROCLASP 8 CIRCUIT 600MM8985 - Immediate
0151360806 product page link
Published: 2017-11-16