CMC Hybrid Connectors

CMC sealed, hybrid, modular connectors and headers from Molex

CMC Hybrid ConnectorsThe Molex family of CMC Hybrid Connectors provides a sealed, high-density, modular and cost-effective connection system for heavy-duty power train and body-electronics applications in the transportation industry.

The CMC connector family from Molex is a sealed, high-density connection system developed for the transportation industry. It is designed to perform in high-conductivity applications and in harsh environments. CMC connection systems are used in power-train applications including engine control units (ECU’s), compartment applications, gearboxes, electronic parking brakes, and suspension controllers, together with body electronics applications in automotive and commercial vehicles. Standard CMC hybrid connectors come in two different terminal sizes: CP 0.635 and CP 1.50 mm. Power CMC hybrid connectors are offered in three different terminal sizes: CP0.635, CP 1.50 and CP 2.80 mm.

The 32-circuit, wire-to-wire extension allows for the adoption of a complete CMC connection system throughout the entire vehicle. Harness makers need utilize only one female connector and maintain only one terminal system for both their wire-to-board and wire-to-wire applications. Production and purchasing processes are simplified, reducing overall costs.

CMC Hybrid Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
0643221029 datasheet linkCP TERMINAL TIN FEMALE CRIMP0643221029CP TERMINAL TIN FEMALE CRIMP44133 - Immediate
8567500 - Factory Stock
0643221029 product page link
0643221039 datasheet linkCP TERMINAL TIN FEMALE CRIMP0643221039CP TERMINAL TIN FEMALE CRIMP58657 - Immediate
4980000 - Factory Stock
0643221039 product page link
0643231039 datasheet linkTERM TIN FEMALE CRIMP 14-16AWG0643231039TERM TIN FEMALE CRIMP 14-16AWG46258 - Immediate
632500 - Factory Stock
0643231039 product page link
0643231029 datasheet linkTERM FEMALE 1.5MM CMC CP0643231029TERM FEMALE 1.5MM CMC CP27088 - Immediate
1842500 - Factory Stock
0643231029 product page link
0643201301 datasheet linkCMC WR CAP 48CKT MAT SEAL0643201301CMC WR CAP 48CKT MAT SEAL1973 - Immediate
0643201301 product page link
0643191218 datasheet linkCONN RCPT 32POS CMC 4ROW GRAY0643191218CONN RCPT 32POS CMC 4ROW GRAY700 - Immediate
0643191218 product page link
0643193211 datasheet linkCONN RCPT 32POS CMC 4ROW BLACK0643193211CONN RCPT 32POS CMC 4ROW BLACK433 - Immediate
0643193211 product page link
0643203319 datasheet linkCONN RCPT 48POS CMC 4ROW BROWN0643203319CONN RCPT 48POS CMC 4ROW BROWN160 - Immediate
0643203319 product page link
0643201319 datasheet linkCONN RCPT 48POS CMC 4ROW BROWN0643201319CONN RCPT 48POS CMC 4ROW BROWN420 - Immediate
440 - Factory Stock
0643201319 product page link
0643193218 datasheet linkCMC RCPT 32CKT R GRY MAT SEAL0643193218CMC RCPT 32CKT R GRY MAT SEAL485 - Immediate
1056 - Factory Stock
0643193218 product page link
0643191211 datasheet linkCMC RCPT 32CKT L BLK MAT SEAL0643191211CMC RCPT 32CKT L BLK MAT SEAL143 - Immediate
1056 - Factory Stock
0643191211 product page link
0643191216 datasheet linkCMC RCPT 32CKT L BLUE MAT SEAL0643191216CMC RCPT 32CKT L BLUE MAT SEAL198 - Immediate
12936 - Factory Stock
0643191216 product page link
0643193216 datasheet linkCMC RCPT 32CKT R BLUE MAT SEAL0643193216CMC RCPT 32CKT R BLUE MAT SEAL29 - Immediate
0643193216 product page link
0366380002 datasheet linkCONN HEADER R/A 48POS BLACK0366380002CONN HEADER R/A 48POS BLACK18 - Immediate
18980 - Factory Stock
0366380002 product page link
0643203311 datasheet linkCMC RCPT 48CKT R BLK MAT SEAL0643203311CMC RCPT 48CKT R BLK MAT SEAL12 - Immediate
0643203311 product page link
View More
Published: 2012-07-03