AUD | USD

Spring-Loaded Pins with Removable Caps

Mill-Max features their spring-loaded pins with removable pick-and-place caps for automated assembly

Image of Mill-Max's Spring Loaded PinsMill-Max introduces removable pick-and-place caps for an option in automated assembly of spring-loaded pins. The 806 series feature standard Mill-Max spring pins with removable caps which keep parts centered in the carrier tape pocket, presenting a large round target surface for vacuum pick up making them easily removed after the soldering process.

Spring-Loaded Pins with Removable Caps

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONTACT SPRING LOADED T/H GOLD806-22-001-10-001191CONTACT SPRING LOADED T/H GOLD12357 - ImmediateView Details
CONTACT SPRING LOADED T/H GOLD806-22-001-10-002191CONTACT SPRING LOADED T/H GOLD1225 - ImmediateView Details
CONTACT SPRING LOADED T/H GOLD806-22-001-10-003191CONTACT SPRING LOADED T/H GOLD387 - ImmediateView Details
CONTACT SPRING LOADED T/H GOLD806-22-001-10-004191CONTACT SPRING LOADED T/H GOLD0View Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-001191CONTACT SPRING LOADED SMD GOLD29443 - ImmediateView Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-002191CONTACT SPRING LOADED SMD GOLD0View Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-003191CONTACT SPRING LOADED SMD GOLD114521 - ImmediateView Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-004191CONTACT SPRING LOADED SMD GOLD6173 - ImmediateView Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-010191CONTACT SPRING LOADED SMD GOLD7000 - ImmediateView Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-011191CONTACT SPRING LOADED SMD GOLD1181 - ImmediateView Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-012191CONTACT SPRING LOADED SMD GOLD353 - ImmediateView Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-013191CONTACT SPRING LOADED SMD GOLD3516 - ImmediateView Details
CONTACT SPRING LOADED SMD GOLD806-22-001-30-014191CONTACT SPRING LOADED SMD GOLD4295 - ImmediateView Details
Published: 2017-04-28