AUD | USD

Mini USB Connectors

Mill-Max's mini USB connectors now available at Digi-Key

Mini USB Connectors Mill-Max has expanded its USB family to include two new mini USB receptacles. These mini USB connectors offer more options when smaller solutions are necessary.

The mini USB receptacles are for surface mount applications. They are smaller and lighter than existing USB connectors for portable and handheld devices. They feature 5 pin (one ID pin,) and 0.8 mm pitch, thereby, reducing the mounting space. Both are fully compliant with current USB 2.0 specifications. Mill-Max's Mini USB Connectors

Mill-Max's standard USB connectors are designed for thru-hole or surface mounting at the edge of a printed circuit board.

Features
  • Mini USB receptacles for surface mount
  • 5 Pin (one ID Pin), 0.8 mm pitch, mini USB connector
  • Reduced mounting space
  • Fully compliant with current USB 2.0 specifications
  • Smaller and lighter than existing USB connectors for portable and handheld devices
Applications
  • Cell phones
  • Digital still cameras
  • Digital video cameras
  • PDAs
  • MP3 players
  • Other portable and handheld devices

USB Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN RCPT USB2.0 MINI A SMD R/A896-43-005-00-100001CONN RCPT USB2.0 MINI A SMD R/A0View Details
CONN RCPT USB2.0 MINI B SMD R/A897-43-005-00-100001CONN RCPT USB2.0 MINI B SMD R/A23317 - ImmediateView Details
Published: 2009-07-20