Maxim’s MAX32630FTHR# Pegasus board is a rapid development platform designed to help engineers quickly implement battery-optimized solutions with the MAX32630 Arm® Cortex® -M4F microcontroller. The board also includes a power management integrated circuit (PMIC) to provide optimal power conversion and battery management. The form factor is a small, 0.9 in. by 2.0 in., dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. Also, on board are a variety of peripherals including a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/ gyro, RGB indicator LED, and pushbutton. This provides a power-optimized, flexible platform for quick proof-of-concepts and early software development to enhance time-to-market.
The MAX32630FTHR# Pegasus board is based on Adafruit’s feather series of development boards and is compatible with their FeatherWings.
Features | ||
|
|
Video: Getting Started with the MAX32630FTHR
Design Contest: Check out these great project ideas from the Digi-Key and Maxim Integrated Design Contest.
DK IoT Studio™: Start your embedded-to-cloud IoT solution in the DK IoT Studio
Image | Manufacturer Part Number | Description | Board Type | Type | Core Processor | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX32630FTHR# | PEGASUS MAX14690/MAX32630 DEV | Evaluation Platform | MCU 32-Bit | ARM® Cortex®-M4F | 52 - Immediate 645 - Factory Stock ![]() | View Details |
Image | Manufacturer Part Number | Description | Current - Supply | Voltage - Supply | Operating Temperature | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX14690AEWX+ | IC LOW POWER BATT MGMT 36-WLP | - | 2.7V ~ 5.5V | -40°C ~ 85°C | 3230 - Factory Stock![]() | View Details |
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | MAX14690AEWX+ | IC LOW POWER BATT MGMT 36-WLP | 3230 - Factory Stock![]() | View Details |